Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC554K4800BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC554K4800BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC554K4800BEEB500 |
Description | RES 4.48K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.48 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC554K4800BEEK500 | Vishay Dale | 0 | 541-ERC554K4800BEEK500-ND | €5.99600 | Parametric Equivalent |
| RN55E4481BB14 | Vishay Dale | 0 | RN55E4481BB14-ND | €3.99340 | Parametric Equivalent |
| RN55E4481BBSL | Vishay Dale | 0 | RN55E4481BBSL-ND | €4.70620 | Parametric Equivalent |
| RN55E4481BR36 | Vishay Dale | 0 | RN55E4481BR36-ND | €0.58375 | Parametric Equivalent |
| RN55E4481BRE6 | Vishay Dale | 0 | RN55E4481BRE6-ND | €0.81018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.37670 | €1,376.70 |
| Unit Price without VAT: | €1.37670 |
|---|---|
| Unit Price with VAT: | €1.65204 |



