ERC5549K900FEEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.95970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.27301
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.24870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.59588
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.02240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.29842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.47929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.96192
Datasheet
49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5549K900FEEB500

DigiKey Part Number
541-ERC5549K900FEEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5549K900FEEB500
Description
RES 49.9K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5549K900DEEA500Vishay Dale0541-ERC5549K900DEEA500TR-ND€0.95970Parametric Equivalent
ERC5549K900DEEB500Vishay Dale0541-ERC5549K900DEEB500TR-ND€1.27301Parametric Equivalent
ERC5549K900DEEK500Vishay Dale0541-ERC5549K900DEEK500-ND€5.24870Parametric Equivalent
ERC5549K900FEEA500Vishay Dale0541-ERC5549K900FEEA500TR-ND€0.59588Parametric Equivalent
ERC5549K900FEEK500Vishay Dale0541-ERC5549K900FEEK500-ND€3.02240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.79333€793.33
Manufacturers Standard Package
Unit Price without VAT:€0.79333
Unit Price with VAT:€0.95200