ERC55442R00FHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.79333
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.02240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.44108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.62253
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.26108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.64830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.39265
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.58850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.75386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet
442 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55442R00FHEK500

DigiKey Part Number
541-ERC55442R00FHEK500-ND
Manufacturer
Manufacturer Product Number
ERC55442R00FHEK500
Description
RES 442 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55442R00FEEB500Vishay Dale0541-ERC55442R00FEEB500TR-ND€0.79333Parametric Equivalent
ERC55442R00FEEK500Vishay Dale0541-ERC55442R00FEEK500-ND€3.02240Parametric Equivalent
ERC55442R00FHEA500Vishay Dale0541-ERC55442R00FHEA500TR-ND€0.44108Parametric Equivalent
ERC55442R00FHEB500Vishay Dale0541-ERC55442R00FHEB500TR-ND€0.62253Parametric Equivalent
RN55C4420FB14Vishay Dale0RN55C4420FB14-ND€3.99340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.22430€222.43
Manufacturers Standard Package
Unit Price without VAT:€2.22430
Unit Price with VAT:€2.66916