Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55374K00FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC55374K00FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55374K00FHEA500 |
Description | RES 374K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55374K00FEEB500 | Vishay Dale | 0 | 541-ERC55374K00FEEB500TR-ND | €1.43401 | Parametric Equivalent |
| ERC55374K00FEEK500 | Vishay Dale | 0 | 541-ERC55374K00FEEK500-ND | €5.00580 | Parametric Equivalent |
| ERC55374K00FHEB500 | Vishay Dale | 0 | 541-ERC55374K00FHEB500TR-ND | €0.96425 | Parametric Equivalent |
| ERC55374K00FHEK500 | Vishay Dale | 0 | 541-ERC55374K00FHEK500-ND | €3.23810 | Parametric Equivalent |
| RN55C3743DB14 | Vishay Dale | 0 | RN55C3743DB14-ND | €3.99340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.68219 | €3,410.95 |
| Unit Price without VAT: | €0.68219 |
|---|---|
| Unit Price with VAT: | €0.81863 |



