Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC552M4900FHEB600 | |
|---|---|
DigiKey Part Number | 541-ERC552M4900FHEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC552M4900FHEB600 |
Description | RES 2.49M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552M4900DHEK600 | Vishay Dale | 0 | 541-ERC552M4900DHEK600-ND | €18.67230 | Parametric Equivalent |
| ERC552M4900FEEB600 | Vishay Dale | 0 | 541-ERC552M4900FEEB600TR-ND | €6.68149 | Parametric Equivalent |
| ERC552M4900FEEK600 | Vishay Dale | 0 | 541-ERC552M4900FEEK600-ND | €12.90970 | Parametric Equivalent |
| ERC552M4900FHEK600 | Vishay Dale | 0 | 541-ERC552M4900FHEK600-ND | €12.39390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.60619 | €7,606.19 |
| Unit Price without VAT: | €7.60619 |
|---|---|
| Unit Price with VAT: | €9.12743 |


