Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC552K8700FHEA600 | |
|---|---|
DigiKey Part Number | 541-ERC552K8700FHEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC552K8700FHEA600 |
Description | RES 2.87K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552K8700DEEK600 | Vishay Dale | 0 | 541-ERC552K8700DEEK600-ND | €6.79610 | Parametric Equivalent |
| ERC552K8700DHEB600 | Vishay Dale | 0 | 541-ERC552K8700DHEB600TR-ND | €1.47972 | Parametric Equivalent |
| ERC552K8700DHEK600 | Vishay Dale | 0 | 541-ERC552K8700DHEK600-ND | €6.13420 | Parametric Equivalent |
| ERC552K8700FEEB600 | Vishay Dale | 0 | 541-ERC552K8700FEEB600TR-ND | €1.24177 | Parametric Equivalent |
| ERC552K8700FEEK600 | Vishay Dale | 0 | 541-ERC552K8700FEEK600-ND | €5.78170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.69808 | €3,490.40 |
| Unit Price without VAT: | €0.69808 |
|---|---|
| Unit Price with VAT: | €0.83770 |


