
ERC552K1000DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC552K1000DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC552K1000DHEK500 |
Description | RES 2.1K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.45140 | €445.14 |
| Unit Price without VAT: | €4.45140 |
|---|---|
| Unit Price with VAT: | €5.34168 |

