Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M2700FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC551M2700FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551M2700FHEB500 |
Description | RES 1.27M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.27 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M2700FEEK500 | Vishay Dale | 0 | 541-ERC551M2700FEEK500-ND | €12.12360 | Parametric Equivalent |
| ERC551M2700FHEK500 | Vishay Dale | 0 | 541-ERC551M2700FHEK500-ND | €11.71120 | Parametric Equivalent |
| RN55C1274FB14 | Vishay Dale | 0 | RN55C1274FB14-ND | €4.21110 | Parametric Equivalent |
| RN55C1274FRE6 | Vishay Dale | 0 | RN55C1274FRE6-ND | €1.22901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.29208 | €4,292.08 |
| Unit Price without VAT: | €4.29208 |
|---|---|
| Unit Price with VAT: | €5.15050 |



