Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M1000BHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC551M1000BHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551M1000BHEA500 |
Description | RES 1.1M OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M1000BEEB500 | Vishay Dale | 0 | 541-ERC551M1000BEEB500TR-ND | €9.42548 | Parametric Equivalent |
| ERC551M1000BEEK500 | Vishay Dale | 0 | 541-ERC551M1000BEEK500-ND | €24.57520 | Parametric Equivalent |
| ERC551M1000BHEB500 | Vishay Dale | 0 | 541-ERC551M1000BHEB500TR-ND | €8.52389 | Parametric Equivalent |
| ERC551M1000BHEK500 | Vishay Dale | 0 | 541-ERC551M1000BHEK500-ND | €24.14270 | Parametric Equivalent |
| RN55C1104BB14 | Vishay Dale | 0 | RN55C1104BB14-ND | €4.97050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €6.71421 | €33,571.05 |
| Unit Price without VAT: | €6.71421 |
|---|---|
| Unit Price with VAT: | €8.05705 |



