Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55191K00FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55191K00FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55191K00FEEK500 |
Description | RES 191K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55191K00FEEB500 | Vishay Dale | 0 | 541-ERC55191K00FEEB500TR-ND | €0.79333 | Parametric Equivalent |
| RN55E1913FB14 | Vishay Dale | 0 | RN55E1913FB14-ND | €3.99340 | Parametric Equivalent |
| RN55E1913FBSL | Vishay Dale | 0 | RN55E1913FBSL-ND | €4.70620 | Parametric Equivalent |
| RN55E1913FRE6 | Vishay Dale | 0 | RN55E1913FRE6-ND | €0.47929 | Parametric Equivalent |
| RN55E1913FRSL | Vishay Dale | 0 | RN55E1913FRSL-ND | €0.96192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.02240 | €302.24 |
| Unit Price without VAT: | €3.02240 |
|---|---|
| Unit Price with VAT: | €3.62688 |



