ERC55154R00FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.45140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.59588
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.79333
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.02240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.44108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.22430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.14790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.26108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.64830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.39265
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.58850
Datasheet
154 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55154R00FHEB500

DigiKey Part Number
541-ERC55154R00FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55154R00FHEB500
Description
RES 154 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55154R00DHEK500Vishay Dale0541-ERC55154R00DHEK500-ND€4.45140Parametric Equivalent
ERC55154R00FEEA500Vishay Dale0541-ERC55154R00FEEA500TR-ND€0.59588Parametric Equivalent
ERC55154R00FEEB500Vishay Dale0541-ERC55154R00FEEB500TR-ND€0.79333Parametric Equivalent
ERC55154R00FEEK500Vishay Dale0541-ERC55154R00FEEK500-ND€3.02240Parametric Equivalent
ERC55154R00FHEA500Vishay Dale0541-ERC55154R00FHEA500TR-ND€0.44108Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.62253€622.53
Manufacturers Standard Package
Unit Price without VAT:€0.62253
Unit Price with VAT:€0.74704