ERC5510K500FKEA600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.47972
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.13420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.65784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.69808
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.81141
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.25620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.69529
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.50863
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.62624
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.53040
Datasheet
10.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5510K500FKEA600

DigiKey Part Number
541-ERC5510K500FKEA600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5510K500FKEA600
Description
RES 10.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5510K500DHEB600Vishay Dale0541-ERC5510K500DHEB600TR-ND€1.47972Parametric Equivalent
ERC5510K500DHEK600Vishay Dale0541-ERC5510K500DHEK600-ND€6.13420Parametric Equivalent
ERC5510K500DKEK600Vishay Dale0541-ERC5510K500DKEK600-ND€3.65784Parametric Equivalent
ERC5510K500FHEA600Vishay Dale0541-ERC5510K500FHEA600TR-ND€0.69808Parametric Equivalent
ERC5510K500FHEB600Vishay Dale0541-ERC5510K500FHEB600TR-ND€0.81141Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.48197€7,409.85
Manufacturers Standard Package
Unit Price without VAT:€1.48197
Unit Price with VAT:€1.77836