Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC50750K00BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC50750K00BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC50750K00BHEK500 |
Description | RES 750K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC50750K00BEEB500 | Vishay Dale | 0 | 541-ERC50750K00BEEB500TR-ND | €11.47365 | Parametric Equivalent |
| ERC50750K00BEEK500 | Vishay Dale | 0 | 541-ERC50750K00BEEK500-ND | €27.43330 | Parametric Equivalent |
| ERC50750K00BHEB500 | Vishay Dale | 0 | 541-ERC50750K00BHEB500TR-ND | €10.59188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €25.97970 | €2,597.97 |
| Unit Price without VAT: | €25.97970 |
|---|---|
| Unit Price with VAT: | €31.17564 |


