Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5059K700DKEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5059K700DKEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5059K700DKEA500 |
Description | RES 59.7K OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5059K700DHEB500 | Vishay Dale | 0 | 541-ERC5059K700DHEB500TR-ND | €1.69529 | Parametric Equivalent |
| ERC5059K700DHEK500 | Vishay Dale | 0 | 541-ERC5059K700DHEK500-ND | €5.84480 | Parametric Equivalent |
| ERC5059K700DKEB500 | Vishay Dale | 0 | 541-ERC5059K700DKEB500TR-ND | €3.49810 | Parametric Equivalent |
| ERC5059K700DKEK500 | Vishay Dale | 0 | 541-ERC5059K700DKEK500-ND | €3.49810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €2.37972 | €11,898.60 |
| Unit Price without VAT: | €2.37972 |
|---|---|
| Unit Price with VAT: | €2.85566 |


