Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC50475R00BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC50475R00BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC50475R00BHEB500 |
Description | RES 475 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC50475R00BEEA500 | Vishay Dale | 0 | 541-ERC50475R00BEEA500TR-ND | €1.75246 | Parametric Equivalent |
| ERC50475R00BEEB500 | Vishay Dale | 0 | 541-ERC50475R00BEEB500TR-ND | €2.45050 | Parametric Equivalent |
| ERC50475R00BEEK500 | Vishay Dale | 0 | 541-ERC50475R00BEEK500-ND | €8.86780 | Parametric Equivalent |
| ERC50475R00BHEK500 | Vishay Dale | 0 | 541-ERC50475R00BHEK500-ND | €8.17480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.12002 | €2,120.02 |
| Unit Price without VAT: | €2.12002 |
|---|---|
| Unit Price with VAT: | €2.54402 |


