ERC503K0100FHEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.69529
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.84480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.26948
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.76288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.82610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.05158
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.16480
Datasheet
3.01 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC503K0100FHEA500

DigiKey Part Number
541-ERC503K0100FHEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC503K0100FHEA500
Description
RES 3.01K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC503K0100DHEB500Vishay Dale0541-ERC503K0100DHEB500TR-ND€1.69529Parametric Equivalent
ERC503K0100DHEK500Vishay Dale0541-ERC503K0100DHEK500-ND€5.84480Parametric Equivalent
ERC503K0100FEEA500Vishay Dale0541-ERC503K0100FEEA500TR-ND€1.26948Parametric Equivalent
ERC503K0100FEEB500Vishay Dale0541-ERC503K0100FEEB500TR-ND€1.76288Parametric Equivalent
ERC503K0100FEEK500Vishay Dale0541-ERC503K0100FEEK500-ND€4.82610Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.74667€3,733.35
Manufacturers Standard Package
Unit Price without VAT:€0.74667
Unit Price with VAT:€0.89600