ERC5022K100BHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.75246
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.45050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €8.86780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.53227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.12002
Datasheet
22.1 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5022K100BHEK500

DigiKey Part Number
541-ERC5022K100BHEK500-ND
Manufacturer
Manufacturer Product Number
ERC5022K100BHEK500
Description
RES 22.1K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5022K100BEEA500Vishay Dale0541-ERC5022K100BEEA500TR-ND€1.75246Parametric Equivalent
ERC5022K100BEEB500Vishay Dale0541-ERC5022K100BEEB500TR-ND€2.45050Parametric Equivalent
ERC5022K100BEEK500Vishay Dale0541-ERC5022K100BEEK500-ND€8.86780Parametric Equivalent
ERC5022K100BHEA500Vishay Dale0541-ERC5022K100BHEA500TR-ND€1.53227Parametric Equivalent
ERC5022K100BHEB500Vishay Dale0541-ERC5022K100BHEB500TR-ND€2.12002Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€8.17480€817.48
Manufacturers Standard Package
Unit Price without VAT:€8.17480
Unit Price with VAT:€9.80976