Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC501K0000FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC501K0000FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC501K0000FEEB500 |
Description | RES 1K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC501K0000DEEA500 | Vishay Dale | 0 | 541-ERC501K0000DEEA500TR-ND | €1.42147 | Parametric Equivalent |
| ERC501K0000DEEB500 | Vishay Dale | 0 | 541-ERC501K0000DEEB500TR-ND | €1.99784 | Parametric Equivalent |
| ERC501K0000DEEK500 | Vishay Dale | 0 | 541-ERC501K0000DEEK500-ND | €6.45970 | Parametric Equivalent |
| ERC501K0000FEEA500 | Vishay Dale | 0 | 541-ERC501K0000FEEA500TR-ND | €1.26948 | Parametric Equivalent |
| ERC501K0000FEEK500 | Vishay Dale | 0 | 541-ERC501K0000FEEK500-ND | €4.82610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.76288 | €1,762.88 |
| Unit Price without VAT: | €1.76288 |
|---|---|
| Unit Price with VAT: | €2.11546 |


