Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5018R700FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5018R700FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5018R700FHEA500 |
Description | RES 18.7 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5018R700FEEB500 | Vishay Dale | 0 | 541-ERC5018R700FEEB500TR-ND | €3.04787 | Parametric Equivalent |
| ERC5018R700FEEK500 | Vishay Dale | 0 | 541-ERC5018R700FEEK500-ND | €9.33900 | Parametric Equivalent |
| ERC5018R700FHEB500 | Vishay Dale | 0 | 541-ERC5018R700FHEB500TR-ND | €2.12002 | Parametric Equivalent |
| ERC5018R700FHEK500 | Vishay Dale | 0 | 541-ERC5018R700FHEK500-ND | €6.79610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.53227 | €7,661.35 |
| Unit Price without VAT: | €1.53227 |
|---|---|
| Unit Price with VAT: | €1.83872 |


