
D55342K07B1E50RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B1E50RS2TR-ND - Tape & Reel (TR) 541-D55342K07B1E50RS2CT-ND - Cut Tape (CT) 541-D55342K07B1E50RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B1E50RS2 |
Description | CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €0.97100 | €9.71 |
| 50 | €0.77920 | €38.96 |
| 100 | €0.72000 | €72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.63218 | €316.09 |
| 1.000 | €0.60056 | €600.56 |
| 1.500 | €0.58471 | €877.06 |
| 2.500 | €0.56716 | €1,417.90 |
| 3.500 | €0.55690 | €1,949.15 |
| 5.000 | €0.54702 | €2,735.10 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |

