RF Attenuators 0dB 0 Hz ~ 3 GHz 50 Ohms 75mW 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZB06S04000050LRT

DigiKey Part Number
CZB06S04000050LRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZB06S04000050LRT
Description
RF ATTENUATOR 0DB 50OHM 4SMD
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 3 GHz 50 Ohms 75mW 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Vishay Dale
Power (Watts)
75mW
Packaging
Tape & Reel (TR)
Impedance
50 Ohms
Part Status
Obsolete
Package / Case
4-SMD, No Lead
Attenuation Value
0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.