Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02BR7500JE70HS | |
|---|---|
DigiKey Part Number | CW02BR7500JE70HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02BR7500JE70HS |
Description | RES 0.75 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02BR7500JE70HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02BR7500JE12HS | Vishay Dale | 0 | CW02BR7500JE12HS-ND | €2.75030 | Parametric Equivalent |
| CW02BR7500JE70 | Vishay Dale | 0 | CW02BR7500JE70-ND | €1.14411 | Parametric Equivalent |
| CW02BR7500JS70 | Vishay Dale | 0 | CWC-.75TR-ND | €1.24640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.16393 | €1,163.93 |
| Unit Price without VAT: | €1.16393 |
|---|---|
| Unit Price with VAT: | €1.39672 |


