
CW02BR3300JE70 | |
|---|---|
DigiKey Part Number | 541-CW02BR3300JE70TR-ND - Tape & Reel (TR) 541-CW02BR3300JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02BR3300JE70 |
Description | RES 0.33 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02BR3300JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.48700 | €14.87 |
| 25 | €1.28560 | €32.14 |
| 50 | €1.15940 | €57.97 |
| 100 | €1.05190 | €105.19 |
| 250 | €0.93416 | €233.54 |
| 500 | €0.86046 | €430.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.14411 | €1,144.11 |
| 2.000 | €1.07137 | €2,142.74 |
| 3.000 | €1.03402 | €3,102.06 |
| 5.000 | €0.99177 | €4,958.85 |
| 7.000 | €0.96660 | €6,766.20 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.68800 |

