
CW02BR2500JE12 | |
|---|---|
DigiKey Part Number | 541-CW02BR2500JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02BR2500JE12 |
Description | CW-2B .25 5% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.60700 | €16.07 |
| 25 | €1.39000 | €34.75 |
| 50 | €1.25420 | €62.71 |
| 100 | €1.13850 | €113.85 |
| 300 | €0.98970 | €296.91 |
| 500 | €0.93258 | €466.29 |
| 1.000 | €0.86525 | €865.25 |
| 5.000 | €0.74547 | €3,727.35 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |

