
CW02BR1500JE70 | |
|---|---|
DigiKey Part Number | CWC-.15RTR-ND - Tape & Reel (TR) CWC-.15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02BR1500JE70 |
Description | RES 0.15 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02BR1500JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.37200 | €13.72 |
| 25 | €1.18400 | €29.60 |
| 50 | €1.06700 | €53.35 |
| 100 | €0.96720 | €96.72 |
| 250 | €0.85796 | €214.49 |
| 500 | €0.78960 | €394.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.14411 | €1,144.11 |
| 2.000 | €1.07137 | €2,142.74 |
| 3.000 | €1.03402 | €3,102.06 |
| 5.000 | €0.99177 | €4,958.85 |
| 7.000 | €0.96660 | €6,766.20 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |

