Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B3R300JE70HE | |
|---|---|
DigiKey Part Number | CW02B3R300JE70HE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B3R300JE70HE |
Description | RES 3.3 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B3R300JE70HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B3R300JE12HE | Vishay Dale | 0 | CW02B3R300JE12HE-ND | €3.30530 | Parametric Equivalent |
| CW02B3R300JE12HS | Vishay Dale | 0 | CW02B3R300JE12HS-ND | €2.51660 | Parametric Equivalent |
| CW02B3R300JE70HS | Vishay Dale | 0 | CW02B3R300JE70HS-ND | €1.02215 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.98201 | €982.01 |
| Unit Price without VAT: | €0.98201 |
|---|---|
| Unit Price with VAT: | €1.17841 |


