Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B24R00JE12HS | |
|---|---|
DigiKey Part Number | CW02B24R00JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW02B24R00JE12HS |
Description | RES 24 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B24R00JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B24R00JE12HE | Vishay Dale | 0 | CW02B24R00JE12HE-ND | €3.30530 | Parametric Equivalent |
| CW02B24R00JE70HE | Vishay Dale | 0 | CW02B24R00JE70HE-ND | €0.98201 | Parametric Equivalent |
| CW02B24R00JE70HS | Vishay Dale | 0 | CW02B24R00JE70HS-ND | €1.02215 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.51660 | €251.66 |
| Unit Price without VAT: | €2.51660 |
|---|---|
| Unit Price with VAT: | €3.01992 |


