
CW02B1R000JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B1R000JE70TR-ND - Tape & Reel (TR) 541-CW02B1R000JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B1R000JE70 |
Description | RES 1 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B1R000JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.14400 | €11.44 |
| 25 | €0.98600 | €24.65 |
| 50 | €0.88680 | €44.34 |
| 100 | €0.80250 | €80.25 |
| 250 | €0.71004 | €177.51 |
| 500 | €0.65220 | €326.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.61512 | €615.12 |
| 2.000 | €0.57255 | €1,145.10 |
| 3.000 | €0.55068 | €1,652.04 |
| 5.000 | €0.52595 | €2,629.75 |
| 7.000 | €0.51121 | €3,578.47 |
| 10.000 | €0.49681 | €4,968.10 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

