CW01056K00KE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.13880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.30940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.54210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.79936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.09734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.15436
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.09734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.79936
Datasheet
56 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01056K00KE733

DigiKey Part Number
CW01056K00KE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01056K00KE733
Description
RES 56K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01056K00KE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01056K00JB12Vishay Dale0CW01056K00JB12-ND€4.13880Parametric Equivalent
CW01056K00JB14Vishay Dale0CW01056K00JB14-ND€1.30940Parametric Equivalent
CW01056K00JE12Vishay Dale0CW01056K00JE12-ND€3.81040Parametric Equivalent
CW01056K00JE123Vishay Dale0CW01056K00JE123-ND€3.81040Parametric Equivalent
CW01056K00JE12HSVishay Dale0CW01056K00JE12HS-ND€4.54210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.09734€1,548.67
Manufacturers Standard Package
Unit Price without VAT:€3.09734
Unit Price with VAT:€3.71681