Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0104K000KE12 | |
|---|---|
DigiKey Part Number | CW0104K000KE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0104K000KE12 |
Description | RES 4K OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0104K000KE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0104K000JB12 | Vishay Dale | 0 | CW0104K000JB12-ND | €3.18440 | Parametric Equivalent |
| CW0104K000JE12 | Vishay Dale | 0 | CW0104K000JE12-ND | €2.91400 | Parametric Equivalent |
| CW0104K000JE123 | Vishay Dale | 0 | CW0104K000JE123-ND | €2.91400 | Parametric Equivalent |
| CW0104K000JE73 | Vishay Dale | 743 | 541-CW0104K000JE73CT-ND | €2.80000 | Parametric Equivalent |
| CW0104K000JE733 | Vishay Dale | 0 | CW0104K000JE733-ND | €2.33540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.91400 | €291.40 |
| Unit Price without VAT: | €2.91400 |
|---|---|
| Unit Price with VAT: | €3.49680 |


