Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW00543R00JE73HE | |
|---|---|
DigiKey Part Number | CW00543R00JE73HE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW00543R00JE73HE |
Description | RES 43 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00543R00JE73HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW00543R00JE12HE | Vishay Dale | 0 | CW00543R00JE12HE-ND | €3.30530 | Parametric Equivalent |
| CW00543R00JE12HS | Vishay Dale | 0 | CW00543R00JE12HS-ND | €3.21130 | Parametric Equivalent |
| CW00543R00JE73 | Vishay Dale | 0 | 541-CW00543R00JE73CT-ND | €2.51000 | Parametric Equivalent |
| CW00543R00JE73HS | Vishay Dale | 0 | CW00543R00JE73HS-ND | €1.37914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.42820 | €714.10 |
| Unit Price without VAT: | €1.42820 |
|---|---|
| Unit Price with VAT: | €1.71384 |



