
CW00533R00JS73 | |
|---|---|
DigiKey Part Number | 541-CW00533R00JS73TR-ND - Tape & Reel (TR) 541-CW00533R00JS73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00533R00JS73 |
Description | RES 33 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00533R00JS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.31200 | €13.12 |
| 25 | €1.13280 | €28.32 |
| 50 | €1.02020 | €51.01 |
| 100 | €0.92450 | €92.45 |
| 250 | €0.81956 | €204.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.07600 | €538.00 |
| 1.000 | €0.99973 | €999.73 |
| 1.500 | €0.96057 | €1,440.86 |
| 2.500 | €0.91626 | €2,290.65 |
| 3.500 | €0.88987 | €3,114.55 |
| 5.000 | €0.86408 | €4,320.40 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.36400 |

