Parametric Equivalent
Parametric Equivalent

CW005250R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW005250R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005250R0JE12 |
Description | CW-5 250 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW005250R0JE73 | Vishay Dale | 4.985 | CWD-250RCT-ND | €2.05000 | Parametric Equivalent |
| CW005250R0JS73 | Vishay Dale | 0 | CWD-250TR-ND | €1.07600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.38000 | €3.38 |
| 10 | €2.27900 | €22.79 |
| 25 | €1.97880 | €49.47 |
| 50 | €1.79160 | €89.58 |
| 100 | €1.63210 | €163.21 |
| 300 | €1.42717 | €428.15 |
| 500 | €1.34842 | €674.21 |
| 1.000 | €1.25566 | €1,255.66 |
| 5.000 | €1.09067 | €5,453.35 |
| Unit Price without VAT: | €3.38000 |
|---|---|
| Unit Price with VAT: | €4.05600 |


