Similar

CSC08A0347R0GEK | |
|---|---|
DigiKey Part Number | CSC47Q-ND |
Manufacturer | |
Manufacturer Product Number | CSC08A0347R0GEK |
Description | RES ARRAY 4 RES 47 OHM 8SIP |
Customer Reference | |
Detailed Description | 47 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 47 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.098" W (20.07mm x 2.49mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608X-102-470LF | Bourns Inc. | 4.822 | 4608X-2-470LF-ND | €0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.71249 | €1,424.98 |
| Unit Price without VAT: | €0.71249 |
|---|---|
| Unit Price with VAT: | €0.85499 |


