CSC06A0122K0GEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: €2.54943
Datasheet

Similar


Bourns Inc.
In Stock: 889
Unit Price: €3.91000
Datasheet

Similar


Bourns Inc.
In Stock: 1.275
Unit Price: €0.22000
Datasheet
22k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC06A0122K0GEK

DigiKey Part Number
CSC22KE-ND
Manufacturer
Manufacturer Product Number
CSC06A0122K0GEK
Description
RES ARRAY 5 RES 22K OHM 6SIP
Customer Reference
Detailed Description
22k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
22k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.590" L x 0.098" W (14.99mm x 2.49mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP06A0122K0GEJVishay Dale0MSP06A0122K0GEJ-ND€2.54943Similar
4306R-101-223LFBourns Inc.8894306R-1-223LF-ND€3.91000Similar
4606X-101-223LFBourns Inc.1.2754606X-1-223LF-ND€0.22000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.55126€1,102.52
Manufacturers Standard Package
Unit Price without VAT:€0.55126
Unit Price with VAT:€0.66151