Parametric Equivalent
Direct
Direct
Similar

CRCW251295R3FKTH | |
|---|---|
DigiKey Part Number | CRCW251295R3FKTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251295R3FKTH |
Description | RES SMD 95.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251295R3FKTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251295R3FKTG | Vishay Dale | 0 | CRCW251295R3FKTG-ND | €0.12820 | Parametric Equivalent |
| ERJ-1TNF95R3U | Panasonic Industry | 1.534 | PT95.3AFCT-ND | €0.65000 | Direct |
| RMCF2512FT95R3 | Stackpole Electronics Inc | 4.356 | RMCF2512FT95R3CT-ND | €0.21000 | Direct |
| CRGH2512F95R3 | TE Connectivity Passive Product | 0 | CRGH2512F95R3-ND | €0.18144 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11379 | €455.16 |
| Unit Price without VAT: | €0.11379 |
|---|---|
| Unit Price with VAT: | €0.13655 |





