
CRCW251286R6FKEG | |
|---|---|
DigiKey Part Number | 541-86.6AFTR-ND - Tape & Reel (TR) 541-86.6AFCT-ND - Cut Tape (CT) 541-86.6AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251286R6FKEG |
Description | RES SMD 86.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251286R6FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09760 | €2.44 |
| 50 | €0.08400 | €4.20 |
| 100 | €0.07320 | €7.32 |
| 250 | €0.06240 | €15.60 |
| 500 | €0.05616 | €28.08 |
| 1.000 | €0.05123 | €51.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04553 | €91.06 |
| 4.000 | €0.04254 | €170.16 |
| 6.000 | €0.04108 | €246.48 |
| 10.000 | €0.03949 | €394.90 |
| 14.000 | €0.03859 | €540.26 |
| 20.000 | €0.03773 | €754.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

