
CRCW25127R50FKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW25127R50FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW25127R50FKEGHPCT-ND - Cut Tape (CT) 541-CRCW25127R50FKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25127R50FKEGHP |
Description | RES SMD 7.5 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25127R50FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT7R50 | Stackpole Electronics Inc | 3.838 | RHC2512FT7R50CT-ND | €0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.38600 | €3.86 |
| 25 | €0.32920 | €8.23 |
| 50 | €0.29600 | €14.80 |
| 100 | €0.26990 | €26.99 |
| 250 | €0.24344 | €60.86 |
| 500 | €0.22814 | €114.07 |
| 1.000 | €0.21597 | €215.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19850 | €397.00 |
| 4.000 | €0.19108 | €764.32 |
| 6.000 | €0.18746 | €1,124.76 |
| 10.000 | €0.18354 | €1,835.40 |
| 14.000 | €0.18129 | €2,538.06 |
| 20.000 | €0.17916 | €3,583.20 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

