CRCW251271R5FKEG is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.22308
Datasheet

Direct


Panasonic Industry
In Stock: 6.126
Unit Price: €0.68000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03802
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.07086
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.21418
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.04941
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.25146
Datasheet
71.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251271R5FKEG

DigiKey Part Number
541-71.5AFTR-ND - Tape & Reel (TR)
541-71.5AFCT-ND - Cut Tape (CT)
541-71.5AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251271R5FKEG
Description
RES SMD 71.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
71.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251271R5FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251271R5FKEGHPVishay Dale0CRCW251271R5FKEGHP-ND€0.22308Upgrade
ERJ-1TNF71R5UPanasonic Industry6.126PT71.5AFCT-ND€0.68000Direct
RMCF2512FT71R5Stackpole Electronics Inc0RMCF2512FT71R5-ND€0.03802Direct
AC2512FK-0771R5LYAGEO0AC2512FK-0771R5L-ND€0.07086Similar
ERJ-S1TF71R5UPanasonic Industry0ERJ-S1TF71R5U-ND€0.21418Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.12600€1.26
25€0.10120€2.53
50€0.08740€4.37
100€0.07630€7.63
250€0.06520€16.30
500€0.05878€29.39
1.000€0.05369€53.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.04778€95.56
4.000€0.04469€178.76
6.000€0.04318€259.08
10.000€0.04155€415.50
14.000€0.04062€568.68
20.000€0.03974€794.80
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800