
CRCW25125R60FKEGHP | |
|---|---|
DigiKey Part Number | 541-5.60RTR-ND - Tape & Reel (TR) 541-5.60RCT-ND - Cut Tape (CT) 541-5.60RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125R60FKEGHP |
Description | RES SMD 5.6 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R60FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37100 | €3.71 |
| 25 | €0.31040 | €7.76 |
| 50 | €0.28380 | €14.19 |
| 100 | €0.25850 | €25.85 |
| 250 | €0.23340 | €58.35 |
| 500 | €0.21872 | €109.36 |
| 1.000 | €0.20705 | €207.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20172 | €403.44 |
| 4.000 | €0.19418 | €776.72 |
| 6.000 | €0.19050 | €1,143.00 |
| 10.000 | €0.18652 | €1,865.20 |
| 14.000 | €0.18240 | €2,553.60 |
| 20.000 | €0.18190 | €3,638.00 |
| 24.000 | €0.17324 | €4,157.76 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

