Parametric Equivalent
Direct
Similar

CRCW25124M99FKEG | |
|---|---|
DigiKey Part Number | 541-CRCW25124M99FKEGTR-ND - Tape & Reel (TR) 541-CRCW25124M99FKEGCT-ND - Cut Tape (CT) 541-CRCW25124M99FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124M99FKEG |
Description | RES SMD 4.99M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124M99FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.09720 | €2.43 |
| 50 | €0.08380 | €4.19 |
| 100 | €0.07320 | €7.32 |
| 250 | €0.06248 | €15.62 |
| 500 | €0.05634 | €28.17 |
| 1.000 | €0.05148 | €51.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04856 | €97.12 |
| 4.000 | €0.04541 | €181.64 |
| 6.000 | €0.04389 | €263.34 |
| 10.000 | €0.04223 | €422.30 |
| 14.000 | €0.04128 | €577.92 |
| 20.000 | €0.04038 | €807.60 |
| 24.000 | €0.03996 | €959.04 |
| 48.000 | €0.03858 | €1,851.84 |
| 50.000 | €0.03851 | €1,925.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |




