
CRCW25123R30JNEG | |
|---|---|
DigiKey Part Number | 541-3.3XTR-ND - Tape & Reel (TR) 541-3.3XCT-ND - Cut Tape (CT) 541-3.3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R30JNEG |
Description | RES SMD 3.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R30JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09800 | €2.45 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07360 | €7.36 |
| 250 | €0.06276 | €15.69 |
| 500 | €0.05652 | €28.26 |
| 1.000 | €0.05155 | €51.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04583 | €91.66 |
| 4.000 | €0.04282 | €171.28 |
| 6.000 | €0.04135 | €248.10 |
| 10.000 | €0.03976 | €397.60 |
| 14.000 | €0.03885 | €543.90 |
| 20.000 | €0.03799 | €759.80 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

