
CRCW251220R0JNEGHP | |
|---|---|
DigiKey Part Number | 541-20RATR-ND - Tape & Reel (TR) 541-20RACT-ND - Cut Tape (CT) 541-20RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251220R0JNEGHP |
Description | RES SMD 20 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251220R0JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37000 | €3.70 |
| 25 | €0.30760 | €7.69 |
| 50 | €0.28360 | €14.18 |
| 100 | €0.25850 | €25.85 |
| 250 | €0.23328 | €58.32 |
| 500 | €0.21858 | €109.29 |
| 1.000 | €0.20693 | €206.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19449 | €388.98 |
| 4.000 | €0.17866 | €714.64 |
| 48.000 | €0.17761 | €8,525.28 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

