
CRCW2512200KFKEGHP | |
|---|---|
DigiKey Part Number | 541-200KRTR-ND - Tape & Reel (TR) 541-200KRCT-ND - Cut Tape (CT) 541-200KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512200KFKEGHP |
Description | RES SMD 200K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512200KFKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521200KFT | TE Connectivity Passive Product | 21.741 | A116087CT-ND | €0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.38900 | €3.89 |
| 25 | €0.33160 | €8.29 |
| 50 | €0.29840 | €14.92 |
| 100 | €0.27210 | €27.21 |
| 250 | €0.24540 | €61.35 |
| 500 | €0.22998 | €114.99 |
| 1.000 | €0.21770 | €217.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20008 | €400.16 |
| 4.000 | €0.19261 | €770.44 |
| 6.000 | €0.18896 | €1,133.76 |
| 10.000 | €0.18500 | €1,850.00 |
| 14.000 | €0.18274 | €2,558.36 |
| 20.000 | €0.18060 | €3,612.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

