Parametric Equivalent
Direct

CRCW251218R0JNEGHP | |
|---|---|
DigiKey Part Number | CRCW251218R0JNEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251218R0JNEGHP |
Description | RES SMD 18 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251218R0JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251218R0FKEGHP | Vishay Dale | 0 | CRCW251218R0FKEGHP-ND | €0.22308 | Parametric Equivalent |
| RPC2512JT18R0 | Stackpole Electronics Inc | 1.733 | RPC2512JT18R0CT-ND | €0.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.22293 | €445.86 |
| Unit Price without VAT: | €0.22293 |
|---|---|
| Unit Price with VAT: | €0.26752 |



