15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251215K0FKEG

DigiKey Part Number
541-15.0KAFTR-ND - Tape & Reel (TR)
541-15.0KAFCT-ND - Cut Tape (CT)
541-15.0KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251215K0FKEG
Description
RES SMD 15K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251215K0FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.12100€1.21
25€0.09320€2.33
50€0.08220€4.11
100€0.06460€6.46
250€0.05888€14.72
500€0.05634€28.17
1.000€0.05148€51.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.04566€91.32
4.000€0.04428€177.12
6.000€0.04314€258.84
10.000€0.04197€419.70
14.000€0.04091€572.74
20.000€0.04038€807.60
24.000€0.03979€954.96
48.000€0.03858€1,851.84
50.000€0.03851€1,925.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400