10 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251210R0FKTGHP

DigiKey Part Number
541-CRCW251210R0FKTGHPTR-ND - Tape & Reel (TR)
541-CRCW251210R0FKTGHPCT-ND - Cut Tape (CT)
541-CRCW251210R0FKTGHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251210R0FKTGHP
Description
CRCW2512-HP 100 10R 1% R67
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251210R0FKEGHPVishay Dale41.064541-10.0RCT-ND€0.60000Parametric Equivalent
In-Stock: 1.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.14000€3.14
10€2.30500€23.05
25€2.11360€52.84
50€2.00280€100.14
100€1.91450€191.45
250€1.82496€456.24
500€1.77304€886.52
1.000€1.76977€1,769.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.63465€3,269.30
4.000€1.60938€6,437.52
Manufacturers Standard Package
Unit Price without VAT:€3.14000
Unit Price with VAT:€3.76800