
CRCW2010909RFKEF | |
|---|---|
DigiKey Part Number | 541-909ACTR-ND - Tape & Reel (TR) 541-909ACCT-ND - Cut Tape (CT) 541-909ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010909RFKEF |
Description | RES SMD 909 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010909RFKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08400 | €2.10 |
| 50 | €0.07200 | €3.60 |
| 100 | €0.06240 | €6.24 |
| 250 | €0.05280 | €13.20 |
| 500 | €0.04726 | €23.63 |
| 1.000 | €0.04287 | €42.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03524 | €140.96 |
| 8.000 | €0.03312 | €264.96 |
| 12.000 | €0.03209 | €385.08 |
| 20.000 | €0.03097 | €619.40 |
| 28.000 | €0.03033 | €849.24 |
| 40.000 | €0.02972 | €1,188.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

