CRCW20104R70FNTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.06712
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.06407
Datasheet

Similar


YAGEO
In Stock: 1.432
Unit Price: €0.28000
Datasheet
4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20104R70FNTF

DigiKey Part Number
CRCW20104R70FNTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20104R70FNTF
Description
RES SMD 4.7 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20104R70FNTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20104R70FNEFVishay Dale0CRCW20104R70FNEF-ND€0.06712Direct
AA2010FK-074R7LYAGEO0AA2010FK-074R7L-ND€0.06407Upgrade
RC2010FK-074R7LYAGEO1.43213-RC2010FK-074R7LCT-ND€0.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes