4.7 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20104K70FKEFHP

DigiKey Part Number
541-4.70KPTR-ND - Tape & Reel (TR)
541-4.70KPCT-ND - Cut Tape (CT)
541-4.70KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20104K70FKEFHP
Description
RES SMD 4.7K OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20104K70FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS2010-FX-4701ELFBourns Inc.2.936CRS2010-FX-4701ELFCT-ND€0.48000Similar
In-Stock: 3.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.27400€2.74
25€0.22920€5.73
50€0.20360€10.18
100€0.18340€18.34
250€0.16292€40.73
500€0.15108€75.54
1.000€0.14167€141.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.12340€493.60
8.000€0.11884€950.72
12.000€0.11662€1,399.44
20.000€0.11421€2,284.20
28.000€0.11283€3,159.24
40.000€0.11152€4,460.80
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600